This aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It features a capacitance of 680uF and a DC rated voltage of 200V. The capacitor is polarized and has a length of 40mm. It is designed for use in through hole mounting applications.
United Chemi-Con EKMH201VSN681MQ40T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | KMH-LU |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMH201VSN681MQ40T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.