United Chemi-Con's EKMH250VND393MB40W is a 39000uF aluminum electrolytic capacitor with a 25VDC working voltage and 20% tolerance. It has a low ESR of 0.015 and a high ripple current of 5120. The capacitor is designed for through hole mounting and features a snap-in termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
United Chemi-Con EKMH250VND393MB40W technical specifications.
| Capacitance | 39000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.015Ohm |
| Ripple Current | 5120mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH250VND393MB40W to view detailed technical specifications.
No datasheet is available for this part.