The EKMH250VNN472MP25S is a 4700uF electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a low ESR of 0.106 and a high ripple current of 1500. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can with a snap-in termination style. It is designed for through-hole mounting and has a terminal pitch of 10. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.106Ohm |
| Ripple Current | 1500mA |
| Leakage Current | 2350@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |