
This aluminum electrolytic capacitor features a capacitance of 4700uF and a working voltage of 25VDC with a tolerance of 20%. It has a low ESR of 0.106 and a high ripple current of 1500. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours. It operates over a temperature range of -40°C to 105°C and is suitable for use in a variety of applications.
United Chemi-Con EKMH250VNN472MP25T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 25 |
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.106Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1500mA |
| Leakage Current | 2350@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH250VNN472MP25T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.