This aluminum electrolytic capacitor has a capacitance of 39000uF and a DC rated voltage of 25VDC with a tolerance of 20%. It features a low ESR of 0.015 and a high ripple current of 5120. The capacitor is constructed with an aluminum cylindrical can and has a mounting style of through hole with solder pin termination. It operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 2000 hours.
United Chemi-Con EKMH250VQT393MB40W technical specifications.
| Capacitance | 39000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.015Ohm |
| Ripple Current | 5120mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH250VQT393MB40W to view detailed technical specifications.
No datasheet is available for this part.