This United Chemi-Con EKMH251LGC272MCA0M is a 2700uF aluminum electrolytic capacitor rated for 250VDC with 20% tolerance. It features a clamp mount termination style and a screw terminal connection. The capacitor is constructed with an aluminum cylindrical can and has a size of 50 X 100. It operates within a temperature range of -25°C to 105°C. The capacitor has a lifetime of 2000 hours and a leakage current of 5000 microamps at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 3500mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50 X 100mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |