
Aluminum electrolytic capacitor, 470µF capacitance, 250VDC rated voltage, and 20% tolerance. Features snap-in mounting with a 10mm terminal pitch and 1mm lead diameter. This cylindrical can capacitor offers low ESR of 0.353 Ohm, a ripple current of 1570mA, and a lifespan of 2000 hours at 105°C. Dimensions are 22mm diameter by 50mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH251VNN471MP50T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 50 |
| Capacitance | 470uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.353Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1570mA |
| Leakage Current | 2350@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH251VNN471MP50T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.