
High capacitance aluminum electrolytic capacitor with 12000µF capacitance and 35VDC rated voltage. Features 20% tolerance, 0.035 Ohm ESR, and 3240mA ripple current capability. Snap-in termination with a 10mm terminal pitch for through-hole mounting. Operating temperature range from -40°C to 105°C with a 2000-hour lifetime. Cylindrical aluminum can construction, 25.4mm diameter and 50mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH350VNN123MQ50S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 50 |
| Capacitance | 12000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3240mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH350VNN123MQ50S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.