This aluminum cylindrical can electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 35VDC. It features a low ESR type and a high ripple current of 2200. The capacitor has a tolerance of 20% and a negative capacitance tolerance of -20. It is designed for through hole mounting with a snap-in termination style. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.061Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2200mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |