This is an aluminum cylindrical can electrolytic capacitor with a capacitance of 6800uF and a voltage rating of 35VDC. It has a tolerance of 20% and a DC rated voltage of 35V. The ESR is 0.061 and the ripple current is 2230. It has a leakage current of 3000uA at 5 minutes and a lifetime of 2000 hours. It measures 25.4 x 35mm and is designed for through hole mounting with a snap-in termination style. It operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.061Ohm |
| Ripple Current | 2230mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |