This 35V 39000uF electrolytic capacitor features a 20% tolerance and a low ESR of 0.01. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is constructed with an aluminum cylindrical can and is designed for through-hole mounting. It has a lifetime of 2000 hours and a maximum ripple current of 6520.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.01Ohm |
| Ripple Current | 6520mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |