
Aluminum electrolytic capacitor with 6.8mF capacitance and 35V DC rating. Features 20% tolerance, 61mR ESR at 120Hz, and 2.23A ripple current. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operating temperature range is -40°C to 105°C, with a rated life of 2000 hours at 105°C. Dimensions are 25.4mm diameter and 35mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH350VSN682MQ35T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 61mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 3mA |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.23A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH350VSN682MQ35T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
