United Chemi-Con's EKMH3B1LGB682ME13N is a 6800uF aluminum electrolytic capacitor rated for 315VDC with a 20% tolerance. It features a clamp mount termination style and a screw terminal connection. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -25°C to 105°C. It is constructed with an aluminum cylindrical can and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 9200mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76 X 130mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |