The EKMH3B1LGC682MED0N is a 6800uF aluminum electrolytic capacitor with a rated voltage of 315VDC and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor has a cylindrical can construction and a maximum operating temperature of 105°C, with a minimum operating temperature of -25°C. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 9200mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76 X 130mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |