
Aluminum electrolytic capacitor, 220µF capacitance, 400VDC rated voltage, with a 20% tolerance. Features a 1.13 Ohm ESR and 1070mA ripple current capability. Snap-in mounting with a 10mm terminal pitch, housed in a 25.4 x 45mm cylindrical aluminum can. Designed for through-hole mounting with a 2-terminal configuration, offering a 2000-hour lifespan at 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH401VNN221MQ45T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 45 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 45 |
| Capacitance | 220uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 1.13Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1070mA |
| Leakage Current | 1760@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH401VNN221MQ45T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.