
Aluminum electrolytic capacitor with 270µF capacitance and 400VDC voltage rating, featuring 20% tolerance. This through-hole component utilizes a snap-in termination style with a 10mm terminal pitch and 1mm lead diameter. It offers a low ESR of 0.921 Ohm, a ripple current capability of 1210mA, and a rated lifetime of 2000 hours at 105°C. The cylindrical can construction measures 25.4mm in diameter and 50mm in height, with special features including high CV, high ripple current, and large capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH401VNN271MQ50S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 50 |
| Capacitance | 270uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.921Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1210mA |
| Leakage Current | 2160@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH401VNN271MQ50S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.