
Aluminum electrolytic capacitor with 100µF capacitance and 450VDC voltage rating. Features a 20% tolerance, 2.486 Ohm ESR, and 570mA ripple current. This snap-in, through-hole component has a 10mm terminal pitch and measures 25.4 x 30mm. Designed for 2000 hours of operation at 105°C, it offers high CV and high ripple current capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH451VNN101MQ30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 30 |
| Capacitance | 100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 2.486Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 570mA |
| Leakage Current | 900@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH451VNN101MQ30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.