
Aluminum electrolytic capacitor, 1200µF capacitance, 450VDC rated voltage, and 20% tolerance. Features a low ESR of 0.207 Ohm, 3500mA ripple current capability, and a 2000-hour lifetime at 105°C. This snap-in terminal component has a cylindrical aluminum can construction, measuring 40mm in diameter and 80mm in height, with a 10mm terminal pitch. Designed for through-hole mounting, it offers high CV, high ripple current, and large capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH451VNN122MB80T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 80 |
| Product Diameter (mm) | 40 |
| Number of Terminals | 2 |
| Size (mm) | 40 X 80 |
| Capacitance | 1200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.207Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3500mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH451VNN122MB80T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.