
220µF, 450VDC aluminum electrolytic capacitor with 20% tolerance. Features a 30 x 40mm cylindrical can construction, snap-in mounting, and 10mm terminal pitch. Offers low ESR of 1.13 Ohm, 980mA ripple current capability, and a lifetime of 2000 hours at 105°C. Ideal for high CV, high ripple current, and large capacitance applications.
United Chemi-Con EKMH451VNN221MR40S technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 40 |
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.13Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 980mA |
| Leakage Current | 1980@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH451VNN221MR40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.