The EKMH451VNN471MA50W is a 470uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It features a low ESR type and a high ripple current of 1720. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -25°C to 105°C. It is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm.
United Chemi-Con EKMH451VNN471MA50W technical specifications.
| Capacitance | 470uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.529Ohm |
| Ripple Current | 1720mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH451VNN471MA50W to view detailed technical specifications.
No datasheet is available for this part.