The EKMH500LGC154MFE0M is a 50VDC aluminum electrolytic capacitor with a capacitance of 0.15F and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor has a lifetime of 2000 hours and can operate within a temperature range of -40°C to 105°C. It is constructed with an aluminum cylindrical can and is suitable for use in a variety of applications.
United Chemi-Con EKMH500LGC154MFE0M technical specifications.
| Capacitance | 0.15F |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 23900mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 89 X 140mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH500LGC154MFE0M to view detailed technical specifications.
No datasheet is available for this part.