Cap Aluminum Lytic 0.18F 50V 20% (89 X 140mm) Screw Terminal 23900mA 2000h 105°C
United Chemi-Con EKMH500LGC184MFE0M technical specifications.
| Capacitance | 0.18F |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 23900mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 89 X 140mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH500LGC184MFE0M to view detailed technical specifications.
No datasheet is available for this part.