United Chemi-Con's EKMH500LGC184MFE0N is a 0.18F aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It features a clamp mount design and a screw terminal termination style. The capacitor is constructed with an aluminum cylindrical can and has a size of 89 X 140. It operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 2000 hours. The capacitor's ripple current is 23900 and its leakage current is 5000 at 5 minutes.
United Chemi-Con EKMH500LGC184MFE0N technical specifications.
| Capacitance | 0.18F |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 23900mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 89 X 140mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH500LGC184MFE0N to view detailed technical specifications.
No datasheet is available for this part.