High-performance aluminum electrolytic capacitor with 10000µF capacitance and 50VDC voltage rating. Features a 20% tolerance, 0.033 Ohm ESR, and 4030mA ripple current capability. This snap-in terminal type capacitor offers a 2000-hour lifetime at 105°C and a cylindrical aluminum can construction. Designed for through-hole mounting with a 10mm terminal pitch and 1mm lead diameter, its dimensions are 35mm diameter by 40mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH500VNN103MA40S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 40 |
| Capacitance | 10000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.033Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4030mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH500VNN103MA40S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.