Aluminum electrolytic capacitor with 3900µF capacitance and 50VDC voltage rating. Features 20% tolerance, 0.085 Ohm ESR, and 1950mA ripple current. Snap-in termination for through-hole mounting, with a 10mm terminal pitch. Cylindrical aluminum can construction, 30mm diameter by 25mm height, rated for 2000 hours at 105°C. Offers high CV, high ripple current, and large capacitance.
Sign in to ask questions about the United Chemi-Con EKMH500VNN392MR25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMH500VNN392MR25S technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 25 |
| Capacitance | 3900uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.085Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1950mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH500VNN392MR25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.