
Aluminum electrolytic capacitor with 4700µF capacitance and 50VDC voltage rating, featuring 20% tolerance. This through-hole component offers a 0.071 Ohm ESR and 2480mA ripple current capability. Designed with a 35 x 25mm cylindrical aluminum can construction, it utilizes snap-in terminals with a 10mm pitch. Operating temperature range is -40°C to 105°C, with a rated lifetime of 2000 hours.
Sign in to ask questions about the United Chemi-Con EKMH500VNN472MA25T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMH500VNN472MA25T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 25 |
| Capacitance | 4700uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.071Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2480mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH500VNN472MA25T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.