The EKMH500VSN472MR30W is a 4700uF aluminum electrolytic capacitor with a DC rated voltage of 50VDC and a tolerance of 20%. It features a low ESR of 0.071 and a high ripple current of 2250. The capacitor has a lifetime of 2000 hours and is designed for through-hole mounting with a snap-in termination style. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EKMH500VSN472MR30W technical specifications.
| Capacitance | 4700uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.071Ohm |
| Ripple Current | 2250mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |