
Aluminum electrolytic capacitor with 6.8mF capacitance and 50V DC rating. Features 49mR ESR at 120Hz, 3.3A ripple current, and 3mA leakage. This through-hole component has a 10mm lead pitch and snap-in termination, measuring 30mm in diameter and 40mm in height. Operating temperature range is -40°C to 105°C with a 20% tolerance.
United Chemi-Con EKMH500VSN682MR40T technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 49mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 3mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH500VSN682MR40T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
