
High-performance aluminum electrolytic capacitor with 10000µF capacitance and 63VDC voltage rating. Features 20% tolerance, 0.025 Ohm low ESR, and 4400mA ripple current capability. Designed with a snap-in termination style for through-hole mounting, measuring 35mm in diameter and 50mm in height with a 10mm terminal pitch. Offers a 2000-hour lifetime at 105°C, suitable for demanding applications requiring high CV and ripple current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH630VNN103MA50T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 50 |
| Capacitance | 10000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4400mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH630VNN103MA50T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.