Standard aluminum electrolytic capacitor with 3900µF capacitance and 63V DC voltage rating. Features 20% tolerance, 0.064 Ohm ESR at 120Hz, and 2.54A ripple current. Radial package with snap-in termination, measuring 25.4mm diameter and 45mm height. Operates from -40°C to 105°C, with a leakage current of 3mA.
United Chemi-Con EKMH630VSN392MQ45T technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 64mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Leakage Current | 3mA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.064R |
| Ripple Current | 2.54A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.