
Aluminum electrolytic capacitor, 3900µF capacitance, 63V DC rated voltage, 20% tolerance. Features 64mΩ ESR at 120Hz, 2.55A ripple current, and 3mA leakage current. Operates from -40°C to 105°C, with a 2000-hour lifespan at 105°C. Through-hole mounting with snap-in termination, measuring 30mm diameter and 35mm height. RoHS compliant and lead-free.
Sign in to ask questions about the United Chemi-Con EKMH630VSN392MR35T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMH630VSN392MR35T technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 64mR |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Leakage Current | 3mA |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.064R |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH630VSN392MR35T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
