The United Chemi-Con EKMH6R3VND184MA80T is a 6.3V aluminum electrolytic capacitor with a capacitance of 0.18F and a tolerance of 20%. It features a low ESR of 0.008 and a high ripple current of 9040. The capacitor has a lifetime of 2000 hours and is designed for through-hole mounting in a snap-in termination style. It operates over a temperature range of -40 to 105 degrees Celsius and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EKMH6R3VND184MA80T technical specifications.
| Capacitance | 0.18F |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.008Ohm |
| Ripple Current | 9040mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |