The United Chemi-Con EKMH6R3VRD184MA80W is an aluminum electrolytic capacitor with a capacitance of 0.18F and a voltage rating of 6.3VDC. It has a tolerance of 20% and an ESR of 0.008. The capacitor is designed for through hole mounting and has a cylindrical can construction with solder pin termination. It operates within a temperature range of -40 to 105 degrees Celsius and features high capacitance, high ripple current, and low ESR.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.18F |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.008Ohm |
| Ripple Current | 9040mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |