Cap Aluminum Lytic 12000uF 6.3V 20% (22 X 25mm) Snap-In 10mm 0.083 Ohm 1540mA 2000h 105°C
United Chemi-Con EKMH6R3VSN123MP25S technical specifications.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.083Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1540mA |
| Leakage Current | 1512@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH6R3VSN123MP25S to view detailed technical specifications.
No datasheet is available for this part.