United Chemi-Con's EKMH6R3VSN183MP30S is an aluminum electrolytic capacitor with a capacitance of 18000uF and a working voltage of 6.3VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has an ESR of 0.055 and a ripple current of 1950. It is designed for through hole mounting and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10. It operates between -40C and 105C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.055Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1950mA |
| Leakage Current | 2268@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |