The EKMH6R3VSN273MP40T is a 22mm radial aluminum electrolytic capacitor with a capacitance of 27mF and a voltage rating of 6.3V. It has a tolerance of 20% and an operating temperature range of -40°C to 105°C. The capacitor is lead-free and RoHS compliant, and it is packaged in bulk with 200 units per package.
Sign in to ask questions about the United Chemi-Con EKMH6R3VSN273MP40T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMH6R3VSN273MP40T technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 37mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.54A |
| RoHS Compliant | Yes |
| Series | KMH |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH6R3VSN273MP40T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
