
Aluminum electrolytic capacitor with 3300µF capacitance and 80VDC voltage rating, featuring 20% tolerance. This through-hole component offers a low ESR of 0.075 Ohm and a ripple current capability of 2680mA. Designed with a snap-in termination style, it measures 25.4mm in diameter and 50mm in height, with a 10mm terminal pitch. Operating across a temperature range of -40°C to 105°C, this cylindrical can capacitor provides 2000 hours of lifetime.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH800VNN332MQ50S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 50 |
| Capacitance | 3300uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.075Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2680mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH800VNN332MQ50S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.