This 1000uF aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is a polarized component with a DC rated voltage of 160 volts. The capacitor has a capacitance of 1000uF and is available in a through hole package. It is part of the KMM series from United Chemi-Con.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |