This 1000uF aluminum electrolytic capacitor has a rated voltage of 180V and operates between -25°C and 105°C. It has a polarized design and is mounted through a hole. The capacitor is part of the KMM series from United Chemi-Con.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMM181VSN102MA30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 180 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM181VSN102MA30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.