This aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a capacitance of 1800 microfarads and a DC rated voltage of 200 volts. The capacitor is polarized and has a length of 45 millimeters. It is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMM201VSN182MA45S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 45 |
| Polarity | POLARIZED |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | KMM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM201VSN182MA45S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.