United Chemi-Con's EKMM201VSN331MQ25S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a capacitance of 330 microfarads and a DC rated voltage of 200 volts. The capacitor is designed for use in through-hole applications and has a length of 25mm.
United Chemi-Con EKMM201VSN331MQ25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | KMM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM201VSN331MQ25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.