Cap Aluminum Lytic 820uF 220V 20% (30 X 40mm) Snap-In 10mm 0.303 Ohm 2190mA 3000h 105°C Bulk
United Chemi-Con EKMM221VNN821MR40M technical specifications.
| Capacitance | 820uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| ESR | 0.303Ohm |
| Ripple Current | 2190mA |
| Lifetime | 3000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.