The EKMM221VSN121MN20S is a polarized aluminum electrolytic capacitor with a capacitance of 120uF and a DC rated voltage of 220V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through hole mounting and has a length of 20mm. It is part of the KMM series from United Chemi-Con.
United Chemi-Con EKMM221VSN121MN20S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 220 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.