This is a polarized aluminum electrolytic capacitor with a capacitance of 2200uF and a DC rated voltage of 220V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and has a length of 60mm. It is part of the KMM series from United Chemi-Con.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMM221VSN222MA60S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 60 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 220 |
| Series | KMM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM221VSN222MA60S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.