This 820uF electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a standard ESR type and a ripple current of 2300. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It can operate between -25°C and 105°C and is available in a through-hole package.
United Chemi-Con EKMM251VNN821MR40M technical specifications.
| Capacitance | 820uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.303Ohm |
| Ripple Current | 2300mA |
| Lifetime | 3000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.