This 1500uF aluminum electrolytic capacitor from United Chemi-Con features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor has a length of 50mm and is designed for through-hole mounting. It has a DC rated voltage of 250V and is a polarized component.
United Chemi-Con EKMM251VSN152MA50S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | KMM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM251VSN152MA50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.