Cap Aluminum Lytic 56uF 350V 20% (22 X 20mm) Snap-In 410mA 3000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 410mA |
| Leakage Current | 420@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |