This 150uF aluminum electrolytic capacitor has a DC rated voltage of 350VDC and a tolerance of 20%. It features a long lifetime of 3000 hours and is suitable for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
United Chemi-Con EKMM351VSN151MR25S technical specifications.
| Capacitance | 150uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 820mA |
| Leakage Current | 687.39@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMM351VSN151MR25S to view detailed technical specifications.
No datasheet is available for this part.