The United Chemi-Con EKMM351VSN181MQ30S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius. It features a capacitance of 180 microfarads and a DC rated voltage of 350 volts. This capacitor is designed for through-hole mounting and is part of the KMM series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |