The 2-pin 315V 180uF aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is a polarized component with a length of 40 millimeters. The capacitor is designed for through-hole mounting and is part of the KMM series from United Chemi-Con.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMM3B1VSN181MN40S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 315 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM3B1VSN181MN40S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.